


SMP255FA5270MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5270MB31TV24TR-ND - Tape & Reel (TR) 399-SMP255FA5270MB31TV24CT-ND - Cut Tape (CT) 399-SMP255FA5270MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5270MB31TV24 |
Description | FILM CAP 310 VAC X2 27 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 30,37043 Kč | 12 148,17 Kč |
| 800 | 29,05743 Kč | 23 245,94 Kč |
| 1 200 | 28,39961 Kč | 34 079,53 Kč |
| 2 000 | 27,67054 Kč | 55 341,08 Kč |
| 2 800 | 27,24434 Kč | 76 284,15 Kč |
| 4 000 | 26,83407 Kč | 107 336,28 Kč |
| 4 800 | 26,63974 Kč | 127 870,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,41000 Kč | 72,41 Kč |
| 10 | 47,78400 Kč | 477,84 Kč |
| 50 | 37,80160 Kč | 1 890,08 Kč |
| 100 | 34,68410 Kč | 3 468,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 47,02600 Kč | 470,26 Kč |
| 50 | 37,92780 Kč | 1 896,39 Kč |
| 100 | 34,95980 Kč | 3 495,98 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

