


SMP255FA5270MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5270MB31TV24TR-ND - Tape & Reel (TR) 399-SMP255FA5270MB31TV24CT-ND - Cut Tape (CT) 399-SMP255FA5270MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5270MB31TV24 |
Description | FILM CAP 310 VAC X2 27 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,67000 Kč | 64,67 Kč |
| 10 | 45,08300 Kč | 450,83 Kč |
| 50 | 37,25460 Kč | 1 862,73 Kč |
| 100 | 34,83360 Kč | 3 483,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,20408 Kč | 12 481,63 Kč |
| 800 | 29,85523 Kč | 23 884,18 Kč |
| 1 200 | 29,17934 Kč | 35 015,21 Kč |
| 2 000 | 28,43035 Kč | 56 860,70 Kč |
| 2 800 | 27,99221 Kč | 78 378,19 Kč |
| 4 000 | 27,57090 Kč | 110 283,60 Kč |
| Unit Price without VAT: | 64,67000 Kč |
|---|---|
| Unit Price with VAT: | 78,25070 Kč |

