


SMP255FA5270MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5270MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5270MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5270MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5270MB31TR24 |
Description | FILM CAP 310 VAC X2 27 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 41,66000 Kč | 416,60 Kč |
| 50 | 34,30240 Kč | 1 715,12 Kč |
| 100 | 32,02610 Kč | 3 202,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,84020 Kč | 16 704,12 Kč |
| 1 200 | 26,70753 Kč | 32 049,04 Kč |
| 1 800 | 26,14029 Kč | 47 052,52 Kč |
| 3 000 | 25,51138 Kč | 76 534,14 Kč |
| 4 200 | 25,14365 Kč | 105 603,33 Kč |
| 6 000 | 24,78989 Kč | 148 739,34 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |

