


SMP255FA5180MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5180MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5180MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5180MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5180MB31TR24 |
Description | FILM CAP 310 VAC X2 18 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 40,50500 Kč | 405,05 Kč |
| 50 | 33,29860 Kč | 1 664,93 Kč |
| 100 | 31,07280 Kč | 3 107,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 26,97858 Kč | 16 187,15 Kč |
| 1 200 | 25,87111 Kč | 31 045,33 Kč |
| 1 800 | 25,31612 Kč | 45 569,02 Kč |
| 3 000 | 24,70100 Kč | 74 103,00 Kč |
| 4 200 | 24,34138 Kč | 102 233,80 Kč |
| 6 000 | 23,99529 Kč | 143 971,74 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |

