

SMP255FA5180MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5180MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5180MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5180MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5180MB31TR24 |
Description | FILM CAP 310 VAC X2 18 NF 125C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 25,98335 Kč | 15 590,01 Kč |
| 1 200 | 24,91668 Kč | 29 900,02 Kč |
| 1 800 | 24,38209 Kč | 43 887,76 Kč |
| 3 000 | 23,78973 Kč | 71 369,19 Kč |
| 4 200 | 23,44322 Kč | 98 461,52 Kč |
| 6 000 | 23,10995 Kč | 138 659,70 Kč |
| 7 200 | 22,95203 Kč | 165 254,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,82000 Kč | 60,82 Kč |
| 10 | 41,70200 Kč | 417,02 Kč |
| 50 | 33,54040 Kč | 1 677,02 Kč |
| 100 | 30,87420 Kč | 3 087,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,78000 Kč | 64,78 Kč |
| 10 | 42,53500 Kč | 425,35 Kč |
| 50 | 33,49880 Kč | 1 674,94 Kč |
| 100 | 30,68050 Kč | 3 068,05 Kč |
| Unit Price without VAT: | 60,82000 Kč |
|---|---|
| Unit Price with VAT: | 73,59220 Kč |

