


SMP255FA5120MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5120MB31TV24TR-ND - Tape & Reel (TR) 399-SMP255FA5120MB31TV24CT-ND - Cut Tape (CT) 399-SMP255FA5120MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5120MB31TV24 |
Description | FILM CAP 310 VAC X2 12 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 50 | 35,04980 Kč | 1 752,49 Kč |
| 100 | 32,73800 Kč | 3 273,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 29,26910 Kč | 11 707,64 Kč |
| 800 | 27,97984 Kč | 22 383,87 Kč |
| 1 200 | 27,33415 Kč | 32 800,98 Kč |
| 2 000 | 26,61812 Kč | 53 236,24 Kč |
| 2 800 | 26,19958 Kč | 73 358,82 Kč |
| 4 000 | 25,79673 Kč | 103 186,92 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

