


SMP255FA5120MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5120MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5120MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5120MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5120MB31TR24 |
Description | FILM CAP 310 VAC X2 12 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 39,28700 Kč | 392,87 Kč |
| 50 | 32,25720 Kč | 1 612,86 Kč |
| 100 | 30,08380 Kč | 3 008,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 26,08477 Kč | 15 650,86 Kč |
| 1 200 | 25,00319 Kč | 30 003,83 Kč |
| 1 800 | 24,46127 Kč | 44 030,29 Kč |
| 3 000 | 23,86059 Kč | 71 581,77 Kč |
| 4 200 | 23,50926 Kč | 98 738,89 Kč |
| 6 000 | 23,17143 Kč | 139 028,58 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

