


SMP255FA5100MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP255FA5100MB31TR24TR-ND - Tape & Reel (TR) 399-SMP255FA5100MB31TR24CT-ND - Cut Tape (CT) 399-SMP255FA5100MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP255FA5100MB31TR24 |
Description | FILM CAP 310 VAC X2 10 NF 125C |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 310V 630V Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,69000 Kč | 56,69 Kč |
| 10 | 39,03500 Kč | 390,35 Kč |
| 50 | 32,03880 Kč | 1 601,94 Kč |
| 100 | 29,87810 Kč | 2 987,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 25,89963 Kč | 15 539,78 Kč |
| 1 200 | 24,82348 Kč | 29 788,18 Kč |
| 1 800 | 24,28419 Kč | 43 711,54 Kč |
| 3 000 | 23,68658 Kč | 71 059,74 Kč |
| 4 200 | 23,33698 Kč | 98 015,32 Kč |
| 6 000 | 23,00076 Kč | 138 004,56 Kč |
| Unit Price without VAT: | 56,69000 Kč |
|---|---|
| Unit Price with VAT: | 68,59490 Kč |

