


SMP253MA4390MTR24 | |
|---|---|
DigiKey Part Number | 399-SMP253MA4390MTR24TR-ND - Tape & Reel (TR) 399-SMP253MA4390MTR24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP253MA4390MTR24 |
Description | CAP FILM 3900PF 20% 1.5KVDC SMD |
Customer Reference | |
Detailed Description | 3900 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMP253MA4390MTR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 40,63100 Kč | 406,31 Kč |
| 50 | 32,63500 Kč | 1 631,75 Kč |
| 100 | 30,02920 Kč | 3 002,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 23,64900 Kč | 56 757,60 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

