1500 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Impregnated Metalized Paper EMI Suppression Surface Mount Film Capacitors

SMP253MA4150MTR24

DigiKey Part Number
399-SMP253MA4150MTR24TR-ND - Tape & Reel (TR)
399-SMP253MA4150MTR24CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMP253MA4150MTR24
Description
CAP FILM 1500PF 20% 1.5KVDC SMD
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
SMP253MA4150MTR24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
250V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.453" W (12.70mm x 11.50mm)
Height - Seated (Max)
0.264" (6.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 473
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1036,11700 Kč361,17 Kč
5029,57360 Kč1 478,68 Kč
10027,54940 Kč2 754,94 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 40022,18885 Kč53 253,24 Kč
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč