


SMP253MA4100MTR24 | |
|---|---|
DigiKey Part Number | 399-SMP253MA4100MTR24TR-ND - Tape & Reel (TR) 399-SMP253MA4100MTR24CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMP253MA4100MTR24 |
Description | CAP FILM 1000PF 20% 1.5KVDC SMD |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMP253MA4100MTR24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 37,64900 Kč | 376,49 Kč |
| 50 | 30,89640 Kč | 1 544,82 Kč |
| 100 | 28,80930 Kč | 2 880,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 24,68490 Kč | 14 810,94 Kč |
| 1 200 | 23,22239 Kč | 27 866,87 Kč |
| 1 800 | 22,46623 Kč | 40 439,21 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

