


SMP253EA4330MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4330MB31TV24TR-ND - Tape & Reel (TR) 399-SMP253EA4330MB31TV24CT-ND - Cut Tape (CT) 399-SMP253EA4330MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4330MB31TV24 |
Description | CAP METAL PAPER Y2 300V 3.3NF VT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.256" W (12.70mm x 6.50mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 46,17500 Kč | 461,75 Kč |
| 50 | 38,20800 Kč | 1 910,40 Kč |
| 100 | 35,74280 Kč | 3 574,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,04453 Kč | 12 817,81 Kč |
| 800 | 30,66968 Kč | 24 535,74 Kč |
| 1 200 | 29,98112 Kč | 35 977,34 Kč |
| 2 000 | 29,21777 Kč | 58 435,54 Kč |
| 2 800 | 28,77154 Kč | 80 560,31 Kč |
| 4 000 | 28,34216 Kč | 113 368,64 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

