


SMP253EA4250MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4250MB31TV24TR-ND - Tape & Reel (TR) 399-SMP253EA4250MB31TV24CT-ND - Cut Tape (CT) 399-SMP253EA4250MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4250MB31TV24 |
Description | CAP FILM 3900PF 20% 1.5KVDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.256" W (12.70mm x 6.50mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 45,69200 Kč | 456,92 Kč |
| 50 | 37,78380 Kč | 1 889,19 Kč |
| 100 | 35,33750 Kč | 3 533,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,67128 Kč | 12 668,51 Kč |
| 800 | 30,30799 Kč | 24 246,39 Kč |
| 1 200 | 29,62503 Kč | 35 550,04 Kč |
| 2 000 | 28,86784 Kč | 57 735,68 Kč |
| 2 800 | 28,42537 Kč | 79 591,04 Kč |
| 4 000 | 27,99947 Kč | 111 997,88 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

