


SMP253EA4250MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4250MB31TR24TR-ND - Tape & Reel (TR) 399-SMP253EA4250MB31TR24CT-ND - Cut Tape (CT) 399-SMP253EA4250MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4250MB31TR24 |
Description | CAP METAL PAPER Y2 300V 2.5NF HZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2500 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 42,20600 Kč | 422,06 Kč |
| 50 | 34,76420 Kč | 1 738,21 Kč |
| 100 | 32,46710 Kč | 3 246,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 28,23917 Kč | 16 943,50 Kč |
| 1 200 | 27,09547 Kč | 32 514,56 Kč |
| 1 800 | 26,52257 Kč | 47 740,63 Kč |
| 3 000 | 25,88731 Kč | 77 661,93 Kč |
| 4 200 | 25,51577 Kč | 107 166,23 Kč |
| 6 000 | 25,15840 Kč | 150 950,40 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |

