


SMP253EA4150MB31TR24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4150MB31TR24TR-ND - Tape & Reel (TR) 399-SMP253EA4150MB31TR24CT-ND - Cut Tape (CT) 399-SMP253EA4150MB31TR24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4150MB31TR24 |
Description | CAP METAL PAPER Y2 300V 1.5NF HZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.453" W (12.70mm x 11.50mm) | |
Height - Seated (Max) | 0.272" (6.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 41,11400 Kč | 411,14 Kč |
| 50 | 33,83620 Kč | 1 691,81 Kč |
| 100 | 31,58310 Kč | 3 158,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 27,44018 Kč | 16 464,11 Kč |
| 1 200 | 26,31942 Kč | 31 583,30 Kč |
| 1 800 | 25,75789 Kč | 46 364,20 Kč |
| 3 000 | 25,13531 Kč | 75 405,93 Kč |
| 4 200 | 24,77124 Kč | 104 039,21 Kč |
| 6 000 | 24,42113 Kč | 146 526,78 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

