


SMP253EA4100MB31TV24 | |
|---|---|
DigiKey Part Number | 399-SMP253EA4100MB31TV24TR-ND - Tape & Reel (TR) 399-SMP253EA4100MB31TV24CT-ND - Cut Tape (CT) 399-SMP253EA4100MB31TV24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP253EA4100MB31TV24 |
Description | CAP METAL PAPER Y2 300V 1NF VT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1500V (1.5kV) Paper, Metallized Nonstandard SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.256" W (12.70mm x 6.50mm) | |
Height - Seated (Max) | 0.469" (11.90mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, Y2 | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,73000 Kč | 70,73 Kč |
| 10 | 46,62600 Kč | 466,26 Kč |
| 50 | 36,84600 Kč | 1 842,30 Kč |
| 100 | 33,79370 Kč | 3 379,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 29,55105 Kč | 11 820,42 Kč |
| 800 | 28,26358 Kč | 22 610,86 Kč |
| 1 200 | 27,61813 Kč | 33 141,76 Kč |
| 2 000 | 26,90327 Kč | 53 806,54 Kč |
| 2 800 | 26,48511 Kč | 74 158,31 Kč |
| 4 000 | 26,08264 Kč | 104 330,56 Kč |
| 4 800 | 25,89198 Kč | 124 281,50 Kč |
| Unit Price without VAT: | 70,73000 Kč |
|---|---|
| Unit Price with VAT: | 85,58330 Kč |

