268 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 32A DCR 1.13mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT39XV-320-2R0B006JH

DigiKey Part Number
399-SCT39XV-320-2R0B006JH-ND
Manufacturer
Manufacturer Product Number
SCT39XV-320-2R0B006JH
Description
CMC 268UH 32A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
268 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 32A DCR 1.13mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
268 µH @ 100 kHz
Current Rating (Max)
32A
DC Resistance (DCR) (Max)
1.13mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1371,03000 Kč371,03 Kč
12300,39417 Kč3 604,73 Kč
36273,69722 Kč9 853,10 Kč
60262,12150 Kč15 727,29 Kč
108249,42509 Kč26 937,91 Kč
252232,22623 Kč58 521,01 Kč
504231,66835 Kč116 760,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:371,03000 Kč
Unit Price with VAT:448,94630 Kč