
SCT39XV-190-2R1A014JH | |
|---|---|
DigiKey Part Number | 399-SCT39XV-190-2R1A014JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT39XV-190-2R1A014JH |
Description | CMC 1.46MH 19A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.46 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 19A DCR 5.03mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.46 mH @ 100 kHz | |
Current Rating (Max) | 19A | |
DC Resistance (DCR) (Max) | 5.03mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,03000 Kč | 371,03 Kč |
| 12 | 300,39417 Kč | 3 604,73 Kč |
| 36 | 273,69722 Kč | 9 853,10 Kč |
| 60 | 262,12150 Kč | 15 727,29 Kč |
| 108 | 249,42509 Kč | 26 937,91 Kč |
| 252 | 232,22623 Kč | 58 521,01 Kč |
| 504 | 231,66835 Kč | 116 760,85 Kč |
| Unit Price without VAT: | 371,03000 Kč |
|---|---|
| Unit Price with VAT: | 448,94630 Kč |

