72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 35A DCR 0.69mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT25XV-350-2R4A003JV

DigiKey Part Number
399-SCT25XV-350-2R4A003JV-ND
Manufacturer
Manufacturer Product Number
SCT25XV-350-2R4A003JV
Description
CMC 72UH 35A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
72 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 35A DCR 0.69mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
72 µH @ 100 kHz
Current Rating (Max)
35A
DC Resistance (DCR) (Max)
0.69mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.043" W (38.50mm x 26.50mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1271,50000 Kč271,50 Kč
10223,18800 Kč2 231,88 Kč
35200,69286 Kč7 024,25 Kč
70189,25800 Kč13 248,06 Kč
105182,88257 Kč19 202,67 Kč
280168,35221 Kč47 138,62 Kč
525163,70560 Kč85 945,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,50000 Kč
Unit Price with VAT:328,51500 Kč