
SCT25XV-080-1R2A018JV | |
|---|---|
DigiKey Part Number | 399-SCT25XV-080-1R2A018JV-ND |
Manufacturer | |
Manufacturer Product Number | SCT25XV-080-1R2A018JV |
Description | CMC 2.6MH 8A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.6 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 14.41mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.6 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 14.41mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 223,18800 Kč | 2 231,88 Kč |
| 35 | 200,69286 Kč | 7 024,25 Kč |
| 70 | 189,25800 Kč | 13 248,06 Kč |
| 105 | 182,88257 Kč | 19 202,67 Kč |
| 280 | 168,35221 Kč | 47 138,62 Kč |
| 525 | 163,70560 Kč | 85 945,44 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |

