
SCT25XV-070-1R1A022JH | |
|---|---|
DigiKey Part Number | 399-SCT25XV-070-1R1A022JH-ND |
Manufacturer | |
Manufacturer Product Number | SCT25XV-070-1R1A022JH |
Description | CMC 3.89MH 7A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.89 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 7A DCR 21.35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.89 mH @ 100 kHz | |
Current Rating (Max) | 7A | |
DC Resistance (DCR) (Max) | 21.35mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 223,18800 Kč | 2 231,88 Kč |
| 30 | 203,33767 Kč | 6 100,13 Kč |
| 60 | 191,74317 Kč | 11 504,59 Kč |
| 120 | 180,83125 Kč | 21 699,75 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |

