6.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 11.1mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR39XV-130-1R7A022JH

DigiKey Part Number
399-SCR39XV-130-1R7A022JH-ND
Manufacturer
Manufacturer Product Number
SCR39XV-130-1R7A022JH
Description
CMC 6.4MH 13A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
6.4 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 11.1mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
6.4 mH @ 100 kHz
Current Rating (Max)
13A
DC Resistance (DCR) (Max)
11.1mOhm (Typ)
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 120°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.299" (33.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1355,08000 Kč355,08 Kč
12287,48000 Kč3 449,76 Kč
36261,93250 Kč9 429,57 Kč
60250,85617 Kč15 051,37 Kč
108238,70250 Kč25 779,87 Kč
252222,24135 Kč56 004,82 Kč
504220,63649 Kč111 200,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:355,08000 Kč
Unit Price with VAT:429,64680 Kč