



SCR38-350-1R8B008J | |
|---|---|
DigiKey Part Number | 399-10782-ND |
Manufacturer | |
Manufacturer Product Number | SCR38-350-1R8B008J |
Description | CMC 850UH 35A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 850 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 35A DCR 2.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR38-350-1R8B008J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 850 µH @ 10 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 2.6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" L x 1.378" W (53.00mm x 35.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,23000 Kč | 257,23 Kč |
| 15 | 227,63467 Kč | 3 414,52 Kč |
| 30 | 220,53400 Kč | 6 616,02 Kč |
| 60 | 213,62950 Kč | 12 817,77 Kč |
| 105 | 208,19048 Kč | 21 860,00 Kč |
| 255 | 199,81733 Kč | 50 953,42 Kč |
| 510 | 193,48582 Kč | 98 677,77 Kč |
| 1 005 | 187,46481 Kč | 188 402,13 Kč |
| Unit Price without VAT: | 257,23000 Kč |
|---|---|
| Unit Price with VAT: | 311,24830 Kč |



