
SCR29XV-210-2R1A010JV | |
|---|---|
DigiKey Part Number | 399-SCR29XV-210-2R1A010JV-ND |
Manufacturer | |
Manufacturer Product Number | SCR29XV-210-2R1A010JV |
Description | CMC 610UH 21A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 610 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 21A DCR 2.3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 610 µH @ 100 kHz | |
Current Rating (Max) | 21A | |
DC Resistance (DCR) (Max) | 2.3mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,81000 Kč | 273,81 Kč |
| 10 | 225,20400 Kč | 2 252,04 Kč |
| 30 | 205,17833 Kč | 6 155,35 Kč |
| 60 | 193,48600 Kč | 11 609,16 Kč |
| 120 | 182,47433 Kč | 21 896,92 Kč |
| 270 | 170,40500 Kč | 46 009,35 Kč |
| 510 | 165,35925 Kč | 84 333,22 Kč |
| Unit Price without VAT: | 273,81000 Kč |
|---|---|
| Unit Price with VAT: | 331,31010 Kč |

