
SCR29XV-110-1R5A019JH | |
|---|---|
DigiKey Part Number | 399-SCR29XV-110-1R5A019JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR29XV-110-1R5A019JH |
Description | CMC 2.2MH 11A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 11A DCR 8.07mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.2 mH @ 100 kHz | |
Current Rating (Max) | 11A | |
DC Resistance (DCR) (Max) | 8.07mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 273,81000 Kč | 273,81 Kč |
| 20 | 212,35300 Kč | 4 247,06 Kč |
| 40 | 200,24225 Kč | 8 009,69 Kč |
| 60 | 193,48600 Kč | 11 609,16 Kč |
| 100 | 185,30740 Kč | 18 530,74 Kč |
| 260 | 170,94877 Kč | 44 446,68 Kč |
| 500 | 165,35926 Kč | 82 679,63 Kč |
| Unit Price without VAT: | 273,81000 Kč |
|---|---|
| Unit Price with VAT: | 331,31010 Kč |

