
SCR25XV-240-2R0A006JV | |
|---|---|
DigiKey Part Number | 399-SCR25XV-240-2R0A006JV-ND |
Manufacturer | |
Manufacturer Product Number | SCR25XV-240-2R0A006JV |
Description | CMC 440UH 24A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 440 µH 2 Line Common Mode Choke Through Hole 24A DCR 1.84mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 440 µH @ 100 kHz | |
Current Rating (Max) | 24A | |
DC Resistance (DCR) (Max) | 1.84mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,47000 Kč | 162,47 Kč |
| 10 | 154,66300 Kč | 1 546,63 Kč |
| Unit Price without VAT: | 162,47000 Kč |
|---|---|
| Unit Price with VAT: | 196,58870 Kč |


