600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 2.45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR25XV-220-1R9A007JH

DigiKey Part Number
399-SCR25XV-220-1R9A007JH-ND
Manufacturer
Manufacturer Product Number
SCR25XV-220-1R9A007JH
Description
CMC 600UH 22A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 22A DCR 2.45mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR25XV-220-1R9A007JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
600 µH @ 100 kHz
Current Rating (Max)
22A
DC Resistance (DCR) (Max)
2.45mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 120°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.516" L x 1.043" W (38.50mm x 26.50mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1252,19000 Kč252,19 Kč
10207,37600 Kč2 073,76 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:252,19000 Kč
Unit Price with VAT:305,14990 Kč