
SCR25XV-170-1R7A009JH | |
|---|---|
DigiKey Part Number | 399-SCR25XV-170-1R7A009JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR25XV-170-1R7A009JH |
Description | CMC 1MH 17A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 17A DCR 3.83mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 17A | |
DC Resistance (DCR) (Max) | 3.83mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.043" W (38.50mm x 26.50mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,75000 Kč | 259,75 Kč |
| 10 | 213,59200 Kč | 2 135,92 Kč |
| 30 | 194,59533 Kč | 5 837,86 Kč |
| 60 | 183,50500 Kč | 11 010,30 Kč |
| 120 | 173,05850 Kč | 20 767,02 Kč |
| 270 | 161,60915 Kč | 43 634,47 Kč |
| 510 | 155,91016 Kč | 79 514,18 Kč |
| Unit Price without VAT: | 259,75000 Kč |
|---|---|
| Unit Price with VAT: | 314,29750 Kč |

