
SCR25B-150-1R4A024J | |
|---|---|
DigiKey Part Number | 399-SCR25B-150-1R4A024J-ND |
Manufacturer | |
Manufacturer Product Number | SCR25B-150-1R4A024J |
Description | CMC 2.4MH 15A 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 11.5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR25B-150-1R4A024J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.4 mH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 11.5mOhm | |
Voltage Rating - DC | 500V | |
Voltage Rating - AC | 500V | |
Operating Temperature | 25°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.220" W (36.00mm x 31.00mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,56000 Kč | 131,56 Kč |
| 10 | 108,19700 Kč | 1 081,97 Kč |
| 30 | 98,55600 Kč | 2 956,68 Kč |
| 60 | 92,93217 Kč | 5 575,93 Kč |
| 120 | 87,63292 Kč | 10 515,95 Kč |
| 270 | 81,82448 Kč | 22 092,61 Kč |
| 510 | 77,54696 Kč | 39 548,95 Kč |
| 1 020 | 75,64833 Kč | 77 161,30 Kč |
| Unit Price without VAT: | 131,56000 Kč |
|---|---|
| Unit Price with VAT: | 159,18760 Kč |



