56 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 0.767mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR19XV-300-1R9A003JH

DigiKey Part Number
399-SCR19XV-300-1R9A003JH-ND
Manufacturer
Manufacturer Product Number
SCR19XV-300-1R9A003JH
Description
CMC 56UH 30A 2LN TH AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
56 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 30A DCR 0.767mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR19XV-300-1R9A003JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
56 µH @ 100 kHz
Current Rating (Max)
30A
DC Resistance (DCR) (Max)
0.767mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
1000V (1kV)
Operating Temperature
-40°C ~ 120°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.181" L x 0.744" W (30.00mm x 18.90mm)
Height (Max)
1.122" (28.50mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1158,11000 Kč158,11 Kč
10129,95700 Kč1 299,57 Kč
30118,38667 Kč3 551,60 Kč
60111,63233 Kč6 697,94 Kč
120105,27000 Kč12 632,40 Kč
27098,29552 Kč26 539,79 Kč
51093,15906 Kč47 511,12 Kč
1 02089,76645 Kč91 561,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:158,11000 Kč
Unit Price with VAT:191,31310 Kč