
SCR-040-0R8A100J | |
|---|---|
DigiKey Part Number | 399-20190-ND |
Manufacturer | |
Manufacturer Product Number | SCR-040-0R8A100J |
Description | CMC 10MH 4A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 66mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR-040-0R8A100J Models |
Category | DC Resistance (DCR) (Max) 66mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -25°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.142" L x 0.906" W (29.00mm x 23.00mm) |
Number of Lines 2 | Height (Max) 1.142" (29.00mm) |
Inductance @ Frequency 10 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
Current Rating (Max) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 84,13900 Kč | 841,39 Kč |
| 40 | 79,08375 Kč | 3 163,35 Kč |
| 80 | 76,65063 Kč | 6 132,05 Kč |
| 120 | 75,25333 Kč | 9 030,40 Kč |
| 280 | 72,40336 Kč | 20 272,94 Kč |
| 520 | 70,37963 Kč | 36 597,41 Kč |
| 1 000 | 68,29537 Kč | 68 295,37 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |


