530 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 65A DCR 0.78mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF56X-650-S2R3C005JH

DigiKey Part Number
399-SCF56X-650-S2R3C005JH-ND
Manufacturer
Manufacturer Product Number
SCF56X-650-S2R3C005JH
Description
CMC 530UH 65A 3LN THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
530 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 65A DCR 0.78mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
0.78mOhm
Manufacturer
KEMET
Voltage Rating - DC
600V
Series
Voltage Rating - AC
600V
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Features
Nanocrystalline Core
Filter Type
Power Line
Mounting Type
Through Hole
Number of Lines
3
Size / Dimension
3.150" Dia (80.00mm)
Inductance @ Frequency
530 µH @ 100 kHz
Height (Max)
1.772" (45.00mm)
Current Rating (Max)
65A
Package / Case
Horizontal, 6 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 314,47000 Kč1 314,47 Kč
121 064,94833 Kč12 779,38 Kč
30985,66700 Kč29 570,01 Kč
54944,91000 Kč51 025,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 314,47000 Kč
Unit Price with VAT:1 590,50870 Kč