
SCF56X-550-S2R2C006JH | |
|---|---|
DigiKey Part Number | 399-SCF56X-550-S2R2C006JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF56X-550-S2R2C006JH |
Description | CMC 760UH 55A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 760 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 55A DCR 0.98mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 0.98mOhm |
Manufacturer KEMET | Voltage Rating - DC 600V |
Series | Voltage Rating - AC 600V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 3 | Size / Dimension 3.150" Dia (80.00mm) |
Inductance @ Frequency 760 µH @ 100 kHz | Height (Max) 1.772" (45.00mm) |
Current Rating (Max) 55A | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,47000 Kč | 1 314,47 Kč |
| 18 | 1 029,08889 Kč | 18 523,60 Kč |
| 36 | 970,63250 Kč | 34 942,77 Kč |
| 54 | 944,91000 Kč | 51 025,14 Kč |
| Unit Price without VAT: | 1 314,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 590,50870 Kč |

