
SCF56X-400-S2R4B009JH | |
|---|---|
DigiKey Part Number | 399-SCF56X-400-S2R4B009JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF56X-400-S2R4B009JH |
Description | CMC 1.72MH 40A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.72 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 40A DCR 1.84mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.84mOhm |
Manufacturer KEMET | Voltage Rating - DC 600V |
Series | Voltage Rating - AC 600V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 3 | Size / Dimension 3.150" Dia (80.00mm) |
Inductance @ Frequency 1.72 mH @ 100 kHz | Height (Max) 1.772" (45.00mm) |
Current Rating (Max) 40A | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 314,47000 Kč | 1 314,47 Kč |
| 12 | 1 064,94833 Kč | 12 779,38 Kč |
| 30 | 985,66700 Kč | 29 570,01 Kč |
| 54 | 944,91000 Kč | 51 025,14 Kč |
| Unit Price without VAT: | 1 314,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 590,50870 Kč |

