
SCF47X-450-S2R3B006JH | |
|---|---|
DigiKey Part Number | 399-SCF47X-450-S2R3B006JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF47X-450-S2R3B006JH |
Description | CMC 950UH 45A 3LN THROUGH HOLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 950 µH @ 100 kHz 3 Line Common Mode Choke Through Hole 45A DCR 1.16mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1.16mOhm |
Manufacturer KEMET | Voltage Rating - DC 600V |
Series | Voltage Rating - AC 600V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 3 | Size / Dimension 2.756" Dia (70.00mm) |
Inductance @ Frequency 950 µH @ 100 kHz | Height (Max) 1.496" (38.00mm) |
Current Rating (Max) 45A | Package / Case Horizontal, 6 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,48000 Kč | 704,48 Kč |
| 18 | 551,30222 Kč | 9 923,44 Kč |
| 27 | 532,71926 Kč | 14 383,42 Kč |
| 54 | 502,43167 Kč | 27 131,31 Kč |
| 108 | 473,91324 Kč | 51 182,63 Kč |
| 252 | 472,45500 Kč | 119 058,66 Kč |
| Unit Price without VAT: | 704,48000 Kč |
|---|---|
| Unit Price with VAT: | 852,42080 Kč |

