3.21 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 20A DCR 3.52mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF47X-200-S1R8B011JV

DigiKey Part Number
399-SCF47X-200-S1R8B011JV-ND
Manufacturer
Manufacturer Product Number
SCF47X-200-S1R8B011JV
Description
CMC 3.21MH 20A 3LN THROUGH HOLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.21 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 20A DCR 3.52mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
3.52mOhm
Manufacturer
KEMET
Voltage Rating - DC
600V
Series
Voltage Rating - AC
600V
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Features
Nanocrystalline Core
Filter Type
Power Line
Mounting Type
Through Hole
Number of Lines
3
Size / Dimension
2.480" L x 1.772" W (63.00mm x 45.00mm)
Inductance @ Frequency
3.21 mH @ 100 kHz
Height (Max)
2.402" (61.00mm)
Current Rating (Max)
20A
Package / Case
Vertical, 6 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1704,48000 Kč704,48 Kč
18551,30222 Kč9 923,44 Kč
27532,71926 Kč14 383,42 Kč
54502,43167 Kč27 131,31 Kč
108473,91324 Kč51 182,63 Kč
252472,45500 Kč119 058,66 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:704,48000 Kč
Unit Price with VAT:852,42080 Kč