50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 60A DCR 0.31mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF47B-600-2R2C0005JH

DigiKey Part Number
399-SCF47B-600-2R2C0005JH-ND
Manufacturer
Manufacturer Product Number
SCF47B-600-2R2C0005JH
Description
CMC 50UH 60A 2LN TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 µH @ 100 kHz 2 Line Common Mode Choke Through Hole 60A DCR 0.31mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF47B-600-2R2C0005JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
50 µH @ 100 kHz
Current Rating (Max)
60A
DC Resistance (DCR) (Max)
0.31mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
2.756" Dia (70.00mm)
Height (Max)
1.437" (36.50mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1399,17000 Kč399,17 Kč
12323,17667 Kč3 878,12 Kč
36294,45611 Kč10 600,42 Kč
60282,00667 Kč16 920,40 Kč
108268,35056 Kč28 981,86 Kč
252251,26774 Kč63 319,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:399,17000 Kč
Unit Price with VAT:482,99570 Kč