



SCF47B-300-S2R0B012J | |
|---|---|
DigiKey Part Number | 399-SCF47B-300-S2R0B012J-ND |
Manufacturer | |
Manufacturer Product Number | SCF47B-300-S2R0B012J |
Description | CMC 1.2MH 30A 3LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH 3 Line Common Mode Choke Through Hole 30A DCR 2.4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF47B-300-S2R0B012J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 3 | |
Inductance @ Frequency | 1.2 mH @ 100 kHz | |
Current Rating (Max) | 30A | |
DC Resistance (DCR) (Max) | 2.4mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.480" Dia (63.00mm) | |
Height (Max) | 2.559" (65.00mm) | |
Package / Case | Vertical, 6 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,14000 Kč | 544,14 Kč |
| 18 | 425,88833 Kč | 7 665,99 Kč |
| 27 | 411,51963 Kč | 11 111,03 Kč |
| 45 | 394,12622 Kč | 17 735,68 Kč |
| 81 | 375,04605 Kč | 30 378,73 Kč |
| 234 | 366,42833 Kč | 85 744,23 Kč |
| Unit Price without VAT: | 544,14000 Kč |
|---|---|
| Unit Price with VAT: | 658,40940 Kč |


