
SCF39XV-240-2R4A011JH | |
|---|---|
DigiKey Part Number | 399-SCF39XV-240-2R4A011JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF39XV-240-2R4A011JH |
Description | CMC 3MH 24A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 24A DCR 3.04mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 24A | |
DC Resistance (DCR) (Max) | 3.04mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,05000 Kč | 548,05 Kč |
| 12 | 443,91500 Kč | 5 326,98 Kč |
| 36 | 404,50306 Kč | 14 562,11 Kč |
| 60 | 387,41667 Kč | 23 245,00 Kč |
| 108 | 368,67435 Kč | 39 816,83 Kč |
| 252 | 357,51179 Kč | 90 092,97 Kč |
| Unit Price without VAT: | 548,05000 Kč |
|---|---|
| Unit Price with VAT: | 663,14050 Kč |

