SCF33B-400-1R6C009JH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF33B-400-1R6C009JH

DigiKey Part Number
399-SCF33B-400-1R6C009JH-ND
Manufacturer
Manufacturer Product Number
SCF33B-400-1R6C009JH
Description
CMC 900UH 40A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
900 µH 2 Line Common Mode Choke Through Hole 40A DCR 1.7mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF33B-400-1R6C009JH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
900 µH @ 100 kHz
Current Rating (Max)
40A
DC Resistance (DCR) (Max)
1.7mOhm
Voltage Rating - DC
500V
Voltage Rating - AC
500V
Operating Temperature
-25°C ~ 120°C
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
1.969" Dia (50.00mm)
Height (Max)
1.378" (35.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1314,32000 Kč314,32 Kč
12254,45583 Kč3 053,47 Kč
36231,83222 Kč8 345,96 Kč
60222,02350 Kč13 321,41 Kč
108211,26639 Kč22 816,77 Kč
252199,26540 Kč50 214,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:314,32000 Kč
Unit Price with VAT:380,32720 Kč