New at DigiKey
27.09 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10.5A DCR 18.25mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF31X-105-1R5A024JV

DigiKey Part Number
399-SCF31X-105-1R5A024JV-ND
Manufacturer
Manufacturer Product Number
SCF31X-105-1R5A024JV
Description
CMC 27.09MH 10.5A 18.25OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27.09 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 10.5A DCR 18.25mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
18.25mOhm
Manufacturer
KEMET
Voltage Rating - DC
500V
Series
Voltage Rating - AC
500V
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.654" L x 1.220" W (42.00mm x 31.00mm)
Number of Lines
2
Height (Max)
1.654" (42.00mm)
Inductance @ Frequency
27.09 mH @ 100 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
10.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1261,43000 Kč261,43 Kč
15207,62800 Kč3 114,42 Kč
30195,78533 Kč5 873,56 Kč
60184,62833 Kč11 077,70 Kč
105176,09324 Kč18 489,79 Kč
255163,38667 Kč41 663,60 Kč
510162,20955 Kč82 726,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:261,43000 Kč
Unit Price with VAT:316,33030 Kč