
SCF31X-085-1R4A027JV | |
|---|---|
DigiKey Part Number | 399-SCF31X-085-1R4A027JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF31X-085-1R4A027JV |
Description | CMC 34.28MH 8.5A 24.49OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34.28 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8.5A DCR 24.49mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 24.49mOhm |
Manufacturer KEMET | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 500V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.575" L x 1.220" W (40.00mm x 31.00mm) |
Number of Lines 2 | Height (Max) 1.654" (42.00mm) |
Inductance @ Frequency 34.28 mH @ 100 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,43000 Kč | 261,43 Kč |
| 15 | 207,62800 Kč | 3 114,42 Kč |
| 30 | 195,78533 Kč | 5 873,56 Kč |
| 60 | 184,62833 Kč | 11 077,70 Kč |
| 105 | 176,09324 Kč | 18 489,79 Kč |
| 255 | 163,38667 Kč | 41 663,60 Kč |
| 510 | 162,20955 Kč | 82 726,87 Kč |
| Unit Price without VAT: | 261,43000 Kč |
|---|---|
| Unit Price with VAT: | 316,33030 Kč |

