


SCF29XV-150-1R7A015JV | |
|---|---|
DigiKey Part Number | 399-SCF29XV-150-1R7A015JV-ND |
Manufacturer | |
Manufacturer Product Number | SCF29XV-150-1R7A015JV |
Description | CMC 2.5MH 15A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 5.04mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF29XV-150-1R7A015JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 5.04mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,74000 Kč | 322,74 Kč |
| 10 | 265,37300 Kč | 2 653,73 Kč |
| 30 | 241,77800 Kč | 7 253,34 Kč |
| 60 | 228,00683 Kč | 13 680,41 Kč |
| 120 | 215,03350 Kč | 25 804,02 Kč |
| 270 | 200,81867 Kč | 54 221,04 Kč |
| 510 | 198,43110 Kč | 101 199,86 Kč |
| Unit Price without VAT: | 322,74000 Kč |
|---|---|
| Unit Price with VAT: | 390,51540 Kč |


