
SCF27-15-700 | |
|---|---|
DigiKey Part Number | 399-20219-ND |
Manufacturer | |
Manufacturer Product Number | SCF27-15-700 |
Description | CMC 7MH 15A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 15A DCR 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF27-15-700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7 mH @ 100 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height (Max) | 1.476" (37.50mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 662,07000 Kč | 662,07 Kč |
| 10 | 595,86000 Kč | 5 958,60 Kč |
| 25 | 571,15400 Kč | 14 278,85 Kč |
| 50 | 553,07480 Kč | 27 653,74 Kč |
| 100 | 535,50780 Kč | 53 550,78 Kč |
| 250 | 513,06596 Kč | 128 266,49 Kč |
| Unit Price without VAT: | 662,07000 Kč |
|---|---|
| Unit Price with VAT: | 801,10470 Kč |


