


SCF25XV-130-1R5A012JH | |
|---|---|
DigiKey Part Number | 399-SCF25XV-130-1R5A012JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-130-1R5A012JH |
Description | CMC 3.5MH 13A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 13A DCR 6.43mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-130-1R5A012JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.5 mH @ 100 kHz | |
Current Rating (Max) | 13A | |
DC Resistance (DCR) (Max) | 6.43mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.319" W (38.50mm x 33.50mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 232,93100 Kč | 2 329,31 Kč |
| 30 | 212,20567 Kč | 6 366,17 Kč |
| 60 | 200,11100 Kč | 12 006,66 Kč |
| 120 | 188,72300 Kč | 22 646,76 Kč |
| 270 | 176,24089 Kč | 47 585,04 Kč |
| 510 | 171,65865 Kč | 87 545,91 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |

