
SCF21X-040-S0R65A014JH | |
|---|---|
DigiKey Part Number | 399-SCF21X-040-S0R65A014JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF21X-040-S0R65A014JH |
Description | SCF21X-040-S0R65A014JH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.84 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 4A DCR 41.92mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 41.92mOhm |
Manufacturer KEMET | Voltage Rating - DC 500V |
Series | Voltage Rating - AC 500V |
Packaging Tray | Operating Temperature -40°C ~ 130°C |
Part Status Active | Features Nanocrystalline Core |
Filter Type Power Line | Mounting Type Through Hole |
Number of Lines 3 | Size / Dimension 1.299" Dia (33.00mm) |
Inductance @ Frequency 2.84 mH @ 100 kHz | Height (Max) 1.181" (30.00mm) |
Current Rating (Max) 4A | Package / Case Horizontal, 3 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 133,82000 Kč | 1 338,20 Kč |
| 42 | 118,47881 Kč | 4 976,11 Kč |
| 84 | 111,72190 Kč | 9 384,64 Kč |
| 126 | 107,95302 Kč | 13 602,08 Kč |
| 252 | 101,81032 Kč | 25 656,20 Kč |
| 504 | 96,02585 Kč | 48 397,03 Kč |
| 1 008 | 95,82962 Kč | 96 596,26 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |

