New Product
25.63 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 1A DCR 403.55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF21X-010-S0R35A042JH

DigiKey Part Number
399-SCF21X-010-S0R35A042JH-ND
Manufacturer
Manufacturer Product Number
SCF21X-010-S0R35A042JH
Description
SCF21X-010-S0R35A042JH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25.63 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 1A DCR 403.55mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
403.55mOhm
Manufacturer
KEMET
Voltage Rating - DC
500V
Series
Voltage Rating - AC
500V
Packaging
Tray
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Features
Nanocrystalline Core
Filter Type
Power Line
Mounting Type
Through Hole
Number of Lines
3
Size / Dimension
1.299" Dia (33.00mm)
Inductance @ Frequency
25.63 mH @ 100 kHz
Height (Max)
1.181" (30.00mm)
Current Rating (Max)
1A
Package / Case
Horizontal, 3 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1162,73000 Kč162,73 Kč
10133,82000 Kč1 338,20 Kč
42118,47881 Kč4 976,11 Kč
84111,72190 Kč9 384,64 Kč
126107,95302 Kč13 602,08 Kč
252101,81032 Kč25 656,20 Kč
50496,02585 Kč48 397,03 Kč
1 00895,82962 Kč96 596,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:162,73000 Kč
Unit Price with VAT:196,90330 Kč