



SCF20-05-550 | |
|---|---|
DigiKey Part Number | 399-10780-ND |
Manufacturer | |
Manufacturer Product Number | SCF20-05-550 |
Description | CMC 5.5MH 5A 2LN TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.5 mH 2 Line Common Mode Choke Through Hole 5A DCR 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF20-05-550 Models |
Category | Voltage Rating - DC 250V |
Manufacturer KEMET | Voltage Rating - AC 250V |
Series | Operating Temperature -40°C ~ 120°C |
Packaging Bulk | Features Nanocrystalline Core |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.984" L x 0.610" W (25.00mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.984" (25.00mm) |
Inductance @ Frequency 5.5 mH @ 10 kHz | Package / Case Vertical, No Base, 4 PC Pin |
Current Rating (Max) 5A | Base Product Number |
DC Resistance (DCR) (Max) 28mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,07000 Kč | 143,07 Kč |
| 10 | 129,20000 Kč | 1 292,00 Kč |
| 40 | 121,36325 Kč | 4 854,53 Kč |
| 80 | 117,59375 Kč | 9 407,50 Kč |
| 120 | 115,43517 Kč | 13 852,22 Kč |
| 280 | 111,03318 Kč | 31 089,29 Kč |
| 520 | 107,91037 Kč | 56 113,39 Kč |
| 1 000 | 104,69524 Kč | 104 695,24 Kč |
| Unit Price without VAT: | 143,07000 Kč |
|---|---|
| Unit Price with VAT: | 173,11470 Kč |






