SCF-03-65JV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCF12-025-1100J

DigiKey Part Number
399-SCF12-025-1100J-ND
Manufacturer
Manufacturer Product Number
SCF12-025-1100J
Description
CMC 11.9MH 2.5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
11.9 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.5A DCR 82.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCF12-025-1100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
11.9 mH @ 10 kHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
82.6mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Features
Nanocrystalline Core
Mounting Type
Through Hole
Size / Dimension
0.630" Dia (16.00mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 052
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1165,20000 Kč165,20 Kč
10135,82200 Kč1 358,22 Kč
25125,66000 Kč3 141,50 Kč
40120,75275 Kč4 830,11 Kč
90112,73844 Kč10 146,46 Kč
270102,73848 Kč27 739,39 Kč
45098,40451 Kč44 282,03 Kč
99097,52802 Kč96 552,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,20000 Kč
Unit Price with VAT:199,89200 Kč