
SCF-02-350JH | |
|---|---|
DigiKey Part Number | 399-SCF-02-350JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF-02-350JH |
Description | CMC 35MH 2A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 35 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF-02-350JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 35 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 220mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,16000 Kč | 133,16 Kč |
| 10 | 109,54400 Kč | 1 095,44 Kč |
| 25 | 101,35000 Kč | 2 533,75 Kč |
| 40 | 97,38775 Kč | 3 895,51 Kč |
| 100 | 90,11080 Kč | 9 011,08 Kč |
| 300 | 82,11503 Kč | 24 634,51 Kč |
| 500 | 78,64960 Kč | 39 324,80 Kč |
| 1 000 | 76,80015 Kč | 76 800,15 Kč |
| Unit Price without VAT: | 133,16000 Kč |
|---|---|
| Unit Price with VAT: | 161,12360 Kč |


